20-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with straight, surface mount termination. Features a female gender, single row configuration, and a polyphenylene actuator. Gold-plated bronze contacts offer a current rating of 500mA and a voltage rating of 50V. Operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards. Supplied on tape and reel for automated assembly.
Hirose FH12-20S-0.5SV(55) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.8mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-20S-0.5SV(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
