22-position, 1mm pitch FFC/FPC connector with straight, surface mount termination. Features a brown polyphenylene actuator and gold-plated bronze contacts. Rated for 50V and 500mA, with a mating cycle of 20. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Supplied on tape and reel for automated assembly.
Hirose FH12-22S-1SV(55) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-22S-1SV(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.