25-position, 0.5mm pitch right-angle surface mount FFC/FPC connector with a ZIF/LIF design. Features gold-plated bronze contacts, a polyphenylene actuator, and a beige housing. Rated for 50V AC, 400mA maximum current, and operates from -40°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel for automated assembly.
Hirose FH12-25S-0.5SH(55) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Mating Cycles | 20 |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-25S-0.5SH(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
