26-position, 0.5mm pitch right-angle FFC/FPC connector with a female gender. Features gold-plated bronze contacts and a polyphenylene actuator. Rated for 50V and 500mA, with a mating cycle of 20. Operates between -40°C and 85°C, with UL94 V-0 flammability. Surface mountable with solder termination, supplied in tape and reel packaging.
Hirose FH12-26S-0.5SH(1)(98) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-26S-0.5SH(1)(98) to view detailed technical specifications.
No datasheet is available for this part.