Hirose FH12-33S-0.5SH(05) technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 400mA |
| Height | 2mm |
| Length | 20.6mm |
| Max Operating Temperature | 70°C |
| Number of Poles | 33 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH12-33S-0.5SH(05) to view detailed technical specifications.
No datasheet is available for this part.