45-position, 0.5mm pitch ZIF FFC/FPC connector with straight, surface mount termination. Features gold-plated bronze contacts and a polyphenylene actuator. Rated for 50V AC and 500mA current, with a maximum operating temperature of 85°C. This RoHS compliant connector offers 20 mating cycles and is supplied on tape and reel.
Hirose FH12-45S-0.5SV(55) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Mating Cycles | 20 |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3.8mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-45S-0.5SV(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.