
Surface mount receptacle connector featuring 45 positions in a single row with a 0.02-inch pitch. Constructed with a polyphenylene actuator and bronze contacts plated with gold for enhanced conductivity. This straight, solder termination component offers a 50V voltage rating and operates within a temperature range of -40°C to 85°C. It boasts a UL94 V-0 flammability rating and is supplied in tape and reel packaging.
Hirose FH12-45S-0.5SVA(54) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-45S-0.5SVA(54) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.