
49-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a straight, surface mount termination. Features a ZIF (Zero Insertion Force) actuator made of polyphenylene with a brown color. Contacts are bronze with tin/lead plating, rated for 50V and 500mA, with a mating cycle of 20. Operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability.
Hirose FH12-49S-0.5SV technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 49 |
| Number of Positions | 49 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 3.8mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH12-49S-0.5SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
