Hirose FH12-50S-0.5SH technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.4 |
| Dielectric Withstanding Voltage | 150VAC |
| Insulator Color | BROWN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FH12-50S-0.5SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.