Hirose FH12-50S-0.5SV(60) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 50 |
| Package Quantity | 1000 |
| Pitch | 0.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-50S-0.5SV(60) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.