
6-position, 1mm pitch FFC/FPC connector with a straight, surface mount orientation. Features gold-plated bronze contacts, a polyphenylene actuator, and a bottom contact location. Rated for 50V AC, 400mA maximum current, and 500mA current rating, with a mating cycle of 20. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Supplied on tape and reel, this lead-free, RoHS-compliant component is designed for flexible flat cable and flexible printed circuit applications.
Hirose FH12-6S-1SV(55) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Mating Cycles | 20 |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3.8mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-6S-1SV(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.