7-position, 1mm pitch FFC/FPC connector with a bottom contact location and straight wire/cable type. Features gold-plated bronze contacts, a polyphenylene actuator, and a beige housing. Rated for 50V and 500mA, with a mating cycle of 20 and operating temperatures from -40°C to 85°C. Surface mount termination with solder connection, UL94 V-0 flammability rating, and lead-free construction. Supplied in tape and reel packaging.
Hirose FH12-7S-1SV(55) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12-7S-1SV(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.