15-position, 0.5mm pitch FFC/FPC socket connector with right-angle, surface-mount orientation. Features gold-plated bronze contacts, a polyamide insulator, and a polyphenylene actuator. Rated for 50V, 500mA, and 20 mating cycles, with an operating temperature range of -40°C to 85°C. RoHS compliant and UL94 V-0 flammability rated.
Hirose FH12A-15S-0.5SH(55) technical specifications.
| Actuator Material | Polyphenylene |
| Color | Beige, Brown |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Material | Polyamide |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 11.6mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12A-15S-0.5SH(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
