
32-position, 1-row right-angle card edge connector with a 0.5mm pitch. Features gold-plated bronze contacts and a beige polyphenylene insulator. Rated for 50V AC and 400mA maximum current. Surface mount termination with a locking mechanism. Operating temperature range of -40°C to 85°C.
Hirose FH12A-32S-0.5SH(55) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12A-32S-0.5SH(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
