Hirose FH12A-40S-0.5SH-55- technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12A-40S-0.5SH-55- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
