
50-position, 0.5mm pitch ZIF/LIF FFC/FPC connector for surface mount applications. Features a right-angle solder termination with a 400mA current rating and 50V voltage rating. Constructed with bronze contacts plated in tin/lead and a polyphenylene actuator. Operates within a -40°C to 85°C temperature range, offering 20 mating cycles. Packaged in tape and reel for automated assembly.
Hirose FH12A-50S-0.5SH technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH12A-50S-0.5SH to view detailed technical specifications.
No datasheet is available for this part.
