This 30-position female surface mount FFC/FPC connector features a polyphenylene actuator material and bronze contacts with gold plating. It has a current rating of 500mA and a voltage rating of 50V, with an operating temperature range of -40°C to 85°C. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is packaged in tape and reel quantities of 2000.
Hirose FH12F-30S-0.5SH(55) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12F-30S-0.5SH(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.