
Right-angle, surface-mount FFC connector featuring 45 positions and a 0.5mm contact pitch. This female connector utilizes gold-plated bronze contacts for reliable signal transmission, rated for 50V AC and 500mA current. Constructed with a polyphenylene actuator and a beige housing, it offers a compact 5.6mm depth and 26.6mm length, suitable for demanding applications with a wide operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant, it supports up to 20 mating cycles.
Hirose FH12S-45S-0.5SH(55) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 26.6mm |
| Mating Cycles | 20 |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12S-45S-0.5SH(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.