Hirose FH12SYE-45S-0.5SH(55) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 45 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH12 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH12SYE-45S-0.5SH(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.