The Hirose FH16H-50S-0.5SHW(05) is a 50-position surface mount FFC/FPC connector with a voltage rating of 60V and a current rating of 400mA. It features a lead-free construction and is compliant with RoHS regulations. The connector has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for use in flexible flat cable and flexible printed circuit applications and is available in a tape and reel packaging format with 1000 pieces per pack.
Hirose FH16H-50S-0.5SHW(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH16 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH16H-50S-0.5SHW(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.