Hirose FH18-39S-0.3SHW(55) technical specifications.
| Actuator Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.67mm |
| RoHS Compliant | Yes |
| Series | FH18 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH18-39S-0.3SHW(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.