10-position, 0.5mm pitch Flexible Flat Cable/Flexible Printed Circuit connector with a Zero Insertion Force (ZIF) mechanism. Features a surface mount, right-angle solder termination and a gold-plated bronze contact material. Rated for 50V and 500mA, with a mating cycle of 20 and an operating temperature range of -55°C to 85°C. Housing and actuator are constructed from polymer materials, with the housing in beige and the actuator in brown. UL94 V-0 flammability rating and lead-free construction ensure compliance. Supplied on tape and reel in a package quantity of 5000.
Hirose FH19C-10S-0.5SH(10) technical specifications.
Download the complete datasheet for Hirose FH19C-10S-0.5SH(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.