24-position, 0.5mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a horizontal, right-angle surface mount orientation. Features gold-plated bronze contacts rated for 50V and 500mA, a 900µm height, and a 14mm length. Constructed with a polymer, polyphenylene, liquid crystal polymer actuator and a beige housing, this ZIF/LIF connector offers 20 mating cycles and operates within a -55°C to 85°C temperature range. UL94 V-0 flammability rating and tape and reel packaging.
Hirose FH19C-24S-0.5SH(10) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polymer, Polyphenylene, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Contact Voltage Rating (DC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 900um |
| Housing Color | Beige |
| Length | 14mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Orientation | Horizontal |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH19C |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH19C-24S-0.5SH(10) to view detailed technical specifications.
No datasheet is available for this part.