40-position, 0.5mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a right-angle, surface-mount termination. Features gold-plated bronze contacts, a polymer actuator, and a beige housing. Rated for 50V and 500mA, with a mating cycle of 20 and operating temperatures from -55°C to 85°C. This ZIF (Zero Insertion Force) connector is UL94 V-0 flammability rated and supplied on tape and reel.
Hirose FH19C-40S-0.5SH(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polymer, Polyphenylene, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FH19C |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH19C-40S-0.5SH(05) to view detailed technical specifications.
No datasheet is available for this part.