Hirose FH19S-12S-0.5SH(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Polyphenylene, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FH19S |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH19S-12S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.