Hirose FH19S-9S-0.5SH(46) technical specifications.
| Current Rating | 500mA |
| Height | 0.9mm |
| Length | 6.5mm |
| Max Operating Temperature | 80°C |
| Number of Poles | 9 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH19S-9S-0.5SH(46) to view detailed technical specifications.
No datasheet is available for this part.