Right angle, surface mount FFC/FPC connector with 10 positions and a 0.5mm pitch. Features gold-plated bronze contacts, a black polymer actuator, and a beige housing. Rated for 50V, 500mA, and 20 mating cycles, operating between -55°C and 85°C. This lead-free, RoHS compliant component is supplied on tape and reel, with a UL94 V-0 flammability rating.
Hirose FH19SC-10S-0.5SH(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Polyphenylene, Liquid Crystal Polymer |
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH19SC |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH19SC-10S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
