17-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector, right-angle, surface mount (SMD/SMT) receptacle with ZIF/LIF termination. Features gold-plated bronze contacts, a black polymer housing, and a 500mA current rating. Operates within a -55°C to 85°C temperature range and is UL94 V-0 flammability rated. Packaged on tape and reel.
Hirose FH19SC-17S-0.5SH(05) technical specifications.
| Actuator Material | Polymer, Polyphenylene, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH19SC |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH19SC-17S-0.5SH(05) to view detailed technical specifications.
No datasheet is available for this part.