Hirose FH21-15S-1DS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Solder Plating |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mating Cycles | 10 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FH21 |
| Termination | Kinked Pin |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH21-15S-1DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.