Hirose FH23-15S-0.3SHW(05) technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FH23 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH23-15S-0.3SHW(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.