
Right-angle FPC connector with 21 positions and 0.30mm pitch. Features gold-plated bronze contacts, a liquid crystal polymer actuator, and a surface mount termination. Rated for 30V AC/DC and 300mA, with a temperature range of -55°C to 85°C. This lead-free, RoHS-compliant component offers a mating cycle rating of 10 and is supplied in tape and reel packaging.
Hirose FH23-21S-0.3SHW(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Mating Cycles | 10 |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH23 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH23-21S-0.3SHW(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.