Hirose FH23-27S-0.3SHAW(51) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | FH23 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH23-27S-0.3SHAW(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.