
Right-angle FPC connector with 27 positions and a 0.3mm pitch. Features gold-plated bronze contacts and a liquid crystal polymer actuator. Rated for 30V and 300mA, with a temperature range of -55°C to 85°C. This surface-mount receptacle offers 10 mating cycles and is RoHS compliant.
Hirose FH23-27S-0.3SHW(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH23 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH23-27S-0.3SHW(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
