
31-position, 0.30mm pitch right-angle FPC connector with a bottom-entry configuration. Features gold-plated bronze contacts and a liquid crystal polymer actuator. Rated for 30V and 300mA, with a temperature range of -55°C to 85°C. Surface mount termination with a black housing, UL94 V-0 flammability rating, and RoHS compliance. Packaged on tape and reel.
Hirose FH23-31S-0.3SHAW(05) technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH23 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH23-31S-0.3SHAW(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.