
45-position, 0.3mm pitch Flexible Flat Cable/Flexible Printed Circuit connector with a right-angle, surface mount termination. Features a ZIF (Zero Insertion Force) mechanism, gold-plated bronze contacts, and a polymer actuator. Rated for 30V, 300mA, with a temperature range of -55°C to 85°C and 10 mating cycles. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Hirose FH23-45S-0.3SHAW(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FH23 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH23-45S-0.3SHAW(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
