Hirose FH25-33S-0.3SH(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 900um |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FH25 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 3.45mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH25-33S-0.3SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.