Hirose FH26-13S-0.3SHW(10) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | FH26 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH26-13S-0.3SHW(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.