Hirose FH26-13S-0.3SHW(15) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 13 |
| Package Quantity | 5000 |
| Pitch | 0.3mm |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH26-13S-0.3SHW(15) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
