Hirose FH26-21S-0.3SHW technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 200mA |
| Height | 1mm |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 21 |
| Pitch | 0.6mm |
| RoHS Compliant | No |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH26-21S-0.3SHW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.