45-position, 2-row flexible flat cable/flexible printed circuit connector with a 0.3mm contact pitch. Features gold-plated bronze contacts and a brown Nylon/Polyamide actuator. Rated for 30V AC/DC and 200mA, with a maximum operating temperature of 85°C. Surface mount, straight orientation, ZIF/LIF type, and lead-free construction.
Hirose FH26-45S-0.3SHW(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Pitch | 300um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 30V |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 200mA |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH26 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH26-45S-0.3SHW(05) to view detailed technical specifications.
No datasheet is available for this part.