
57-position, 2-row Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector with a 0.3mm pitch. Features a Straight, Right Angle Surface Mount termination with a ZIF & LIF mechanism. Rated for 30V and 200mA, with gold-plated bronze contacts and a Nylon/Polyamide actuator. Operating temperature range from -55°C to 85°C, with 10 mating cycles and UL94 V-0 flammability rating.
Hirose FH26-57S-0.3SHW(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 57 |
| Number of Positions | 57 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH26 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH26-57S-0.3SHW(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
