Hirose FH26-71S-0.3SHW technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH26-71S-0.3SHW to view detailed technical specifications.
No datasheet is available for this part.