Hirose FH26J-55S-0.3SHW(10) technical specifications.
| Contact Plating | Gold |
| Number of Positions | 55 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | No |
| Series | FH26 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH26J-55S-0.3SHW(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.