
25-position female FPC/FFC connector featuring a 0.3mm pitch and surface mount termination. This right-angle header and receptacle offers gold-plated contacts for reliable termination. Designed for board-to-board applications, it meets UL 94-HB and 94V-0 flammability standards.
Hirose FH26W-25S-0.3SHW(60) technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94-HB, 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FH26W-25S-0.3SHW(60) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.