Hirose FH27-10S-0.4SH(15) technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | FH27 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH27-10S-0.4SH(15) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.