10-position, 0.5mm pitch ZIF/LIF FFC/FPC connector for surface mount applications. Features gold-plated bronze contacts, a liquid crystal polymer actuator, and a grey housing. Rated for 50V and 500mA, with a mating cycle of 20 and operating temperature range of -40°C to 105°C. UL94 V-0 flammability rating and lead-free construction ensure compliance. Supplied on tape and reel for automated assembly.
Hirose FH28-10S-0.5SH(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28-10S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
