40-position, 0.5mm pitch FFC/FPC connector with a horizontal, surface-mount, right-angle orientation. Features gold-plated bronze contacts rated for 50V AC/DC and 500mA, with a liquid crystal polymer actuator. This ZIF/LIF connector offers a 2.55mm height, 6.4mm width, and 24.9mm length, operating from -40°C to 85°C. UL94 V-0 flammability rating and RoHS compliance ensure suitability for demanding applications.
Hirose FH28-40S-0.5SH(07) technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Contact Voltage Rating (DC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 2.55mm |
| Length | 24.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Orientation | Horizontal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 6.4mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28-40S-0.5SH(07) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.