
Surface mount right-angle card edge connector, featuring 55 contacts in a single row with a 0.5mm pitch. This female receptacle utilizes gold-plated bronze contacts and a liquid crystal polymer actuator, offering a 500mA current rating and 50V voltage rating. Designed for 20 mating cycles, it operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards. Packaged in tape and reel, this lead-free component is RoHS compliant.
Hirose FH28-55S-0.5SH(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28-55S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.