
This 20-position surface mount connector features a bronze contact material with gold plating, supporting a current rating of 500mA and a voltage rating of 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is designed for surface mount applications and meets the UL94 V-0 flammability rating.
Hirose FH28B-20S-0.5SH(05) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28B-20S-0.5SH(05) to view detailed technical specifications.
No datasheet is available for this part.