
The Hirose FH28B-40S-0.5SH(05) is a 40-position surface mount connector with a current rating of 500mA and a voltage rating of 50V. It features a 0.02inch pitch and solder termination. The connector is designed for use in applications with operating temperatures ranging from -40°C to 85°C. It meets the flammability rating of UL94 V-0 and is available in a tape and reel packaging with 2000 pieces per package.
Hirose FH28B-40S-0.5SH(05) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28B-40S-0.5SH(05) to view detailed technical specifications.
No datasheet is available for this part.